Nichicon LGL2W681MELC45

Aluminum Electrolytic Capacitor, 680UF 450 V DC, Gl Series 2000H 35(DIA.)X45MM
$ 13.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGL2W681MELC45.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-8.15%

CAD Models

Download Nichicon LGL2W681MELC45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.81
$ 12.81
Stock
78,327
19,121
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
PCB, Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.77 A
2.16 A
Height - Seated (Max)
46.99 mm
47.498 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEETHC2G681EA
CAPACITOR;ALUMINUM ELECTROLYTIC;SNAP-IN CAP HC 680UF 400V 105DEG C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
PanasonicEET-HC2V681KF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR TS-HC 350V 680muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2E681HF
Cap Aluminum 680uF 250V 20% (22 X 50mm) Snap-In 10mm 1700mA 2000h 105°C Bulk
Cornell Dubilier381LQ681M250H052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 680muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ681M400A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 680muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGL2W681MELC45 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 680UF 450 V DC, GL SERIES 2000H 35(DIA.)X45MM
680 µF 450 V Aluminum Electrolytic Capacitors Radial Snap-In 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 2.5311A@50kHz 10mm 450V 680uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL