Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLG2G681MELB45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 7.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2G681MELB45.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon LLG2G681MELB45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.419
$ 4.9
Stock
1
1,102
Authorized Distributors
2
6
Capacitance
680 µF
680 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.69 A
3.3 A
Height - Seated (Max)
46.99 mm
47.498 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 680muF ±20% 1.378Dia 35.00mm
PanasonicEET-HC2S681LA
Cap Aluminum 680uF 420V 20% (35 X 50mm) Snap-In 10mm 2100mA 2000h 105°C Bulk
United Chemi-ConESMH351VNN681MA45T
Cap Aluminum Lytic 680uF 350V 20% (35 X 45mm) Snap-In 10mm 0.366 Ohm 2960mA 2000h 85C Bulk
Wurth Elektronik861101486028
WCAP-AIL8 Aluminum Electrolytic Capacitors
United Chemi-ConESMH451VRT681MB50T
Cap Aluminum Lytic 680uF 450V 20% (40 X 50mm) Solder Pin 0.366 Ohm 3210mA 2000h 85°C Bulk
United Chemi-ConEKMR451VSN681MA50S
Cap Aluminum Lytic 680uF 450V 20% (35 X 50mm) Snap-In 10mm 2360mA 2000h 105°C

Descriptions

Descriptions of Nichicon LLG2G681MELB45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 2.69A@120Hz 10mm 400V 680uF Plugin,D30xL47mm Horn-Type Electrolytic Capacitors ROHS
85degC Smaller-Sized Snap-in Terminal Type, 680 μ F, 400 V, -25 to 85°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk; |Nichicon LLG2G681MELB45
CAP ALUM 680UF 20% 400V SNAP TH
680μF 400V ±20% 10mm 2000h@ 85°C 2.69A@ 120Hz,3.8467A@ 50kHz Plugins,D30xL47mm snap-in mounting,Through hole mounting 30mm*45mm*47mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL