United Chemi-Con EKMT451VSN181MA25S

Series: Kmt; Volt: 450; Cap: 180; Dia X Length: 35X25; Packaging: Snap-in
$ 7.931
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMT451VSN181MA25S.

United Chemi-Con

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.931
$ 3.449
$ 3.449
Stock
1,927
33,045
33,045
Authorized Distributors
5
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Screw
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.6 A
1.1 A
1.1 A
Height - Seated (Max)
27.5082 mm
27.0002 mm
27.0002 mm

Related Parts

PanasonicEETEE2W181KJ
Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1600mA 3000h 105°C Bulk
Cap Aluminum Lytic 180uF 450V 20% (35 X 25mm) Snap-In 10mm 1600mA 3000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 180muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX181M500A032
Capacitor, Al Electrolytic, 180 uF, 500 WVDC, 550 VDC, +/- 20%, A03, -25 C
Cornell Dubilier381LR181M400J032
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
United Chemi-ConEKMS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 990mA 3000h 105C

Descriptions

Descriptions of United Chemi-Con EKMT451VSN181MA25S provided by its distributors.

SERIES: KMT; VOLT: 450; CAP: 180; DIA X LENGTH: 35X25; PACKAGING: SNAP-IN
CAP ALUM 180UF 20% 450V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con