Cornell Dubilier 380LX181M500A032

Capacitor, Al Electrolytic, 180 uF, 500 WVDC, 550 VDC, +/- 20%, A03, -25 C
$ 11.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX181M500A032.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LX181M450K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 180muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 180muF ±20% 1.181Dia 30.00mm
PanasonicEETEE2G181KJ
Panasonic EETEE2G181KJ - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECO-S2GP181DA
Cap Aluminum 180uF 400V 20% Snap-In 10mm 3000h 85°C Bulk
PanasonicECO-S2GP181BA
Cap Aluminum 180uF 400V 20% (22 X 45mm) Snap-In 10mm 0.921 Ohm 1440mA 3000h 85°C Bulk
Cornell Dubilier381LR181M400J032
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032

Descriptions

Descriptions of Cornell Dubilier 380LX181M500A032 provided by its distributors.

Capacitor, Al Electrolytic, 180 uF, 500 WVDC, 550 VDC, +/- 20%, A03, -25 C
Aluminum Electrolytic Capacitors - Snap In 180uF 500V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 500V 20% (35 X 35mm) Snap-In 10mm 1.119 Ohm 1.6A 3000h 85C
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
Capacitor Alum Elec, 180Uf, 500V; Capacitance:180Μf; Voltage(Dc):500V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Range:380Lx Series Rohs Compliant: Yes |Cornell Dubilier 380LX181M500A032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor