Panasonic EETEE2W181KJ

Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1600mA 3000h 105°C Bulk
$ 8.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EETEE2W181KJ.

IHS

Datasheet3 pages12 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic EETEE2W181KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.32
$ 4.09
$ 4.09
Stock
640
2,905
2,905
Authorized Distributors
2
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.842 Ω
1.013 Ω
1.013 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.6 A
870 mA
870 mA
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-04-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier380LX181M500A032
Capacitor, Al Electrolytic, 180 uF, 500 WVDC, 550 VDC, +/- 20%, A03, -25 C
Cap Aluminum Lytic 180uF 450V 20% (35 X 25mm) Snap-In 10mm 1600mA 3000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 180muF ±20% 1.181Dia 30.00mm
PanasonicEETEE2G181KJ
Panasonic EETEE2G181KJ - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cornell DubilierSLPX181M450E1P3
Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 1.47 Ohm 1350mA 3000h 85C
Cornell Dubilier381LR181M400J032
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032

Descriptions

Descriptions of Panasonic EETEE2W181KJ provided by its distributors.

Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1600mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
CAP, 180µF, 450V, ALU ELEC, SNAP IN; Capacitance: 180µF; Voltage Rating: 450V; Product Range: -; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 3
CAPACITOR ALUM ELEC, 180UF, 20%, 450V, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Series:EE ;RoHS Compliant: Yes
CAPACITOR, SNAP-IN, 450V, 180UF; Capacitor Application:General Purpose; Capacitance:180µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:3000 hours @ 105°C; Height:30mm; Diameter:30mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current @ 120Hz:1.6A; No. of Pins:2

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EET-EE2W181KJ