Cornell Dubilier 381LR181M400J032

Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
$ 8.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR181M400J032.

Master Electronics

Datasheet6 pages4 years ago
Datasheet6 pages6 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Factory Futures

Alternate Parts

Price @ 1000
$ 8.35
$ 2.372
$ 2.372
Stock
1,608
28,621
28,621
Authorized Distributors
5
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.106 Ω
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
950 mA
980 mA
980 mA
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEET-ED2W181CA
Cap Aluminum 180uF 450V 20% (25 X 40mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk
PanasonicEET-ED2G181CA
Cap Aluminum 180uF 400V 20% (25 X 35mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk
PanasonicEET-ED2W181BA
Cap Aluminum 180uF 450V 20% (22 X 50mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk
NichiconLGUW6181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 180muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX181M450K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 180muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2G181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier 381LR181M400J032 provided by its distributors.

Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 400V 20% (25 X 35mm) Snap-In 10mm 1.106 Ohm 950mA 3000h 105C
CAPACITOR ALUM ELEC, 180UF, 400V; Capacitance:180µF; Voltage(DC):400V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; Product Range:381LR Series RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor