Nichicon LGW2W181MELC25

Cap Aluminum Lytic 180uF 450V 20% (35 X 25mm) Snap-In 10mm 1600mA 3000h 105C Bulk
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2W181MELC25.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGW2W181MELC25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 3.449
$ 3.449
Stock
590
944
944
Authorized Distributors
5
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.6 A
1.1 A
1.1 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S2WP181EA
Cap Aluminum 180uF 450V 20% (35 X 25mm) Snap-In 10mm 0.921 Ohm 1350mA 3000h 85°C Bulk
Cornell DubilierSLPX181M450E1P3
Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 1.47 Ohm 1350mA 3000h 85C
KYOCERA AVXLGU2G181MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LR181M450K022
Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105C
NichiconLLS2W181MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
NichiconLGU2F181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 180muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LGW2W181MELC25 provided by its distributors.

Cap Aluminum Lytic 180uF 450V 20% (35 X 25mm) Snap-In 10mm 1600mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180¦ÌF 450V ¡À20% 10mm 3000h@ 105¡ãC 1.6A@ 120Hz,2.288A@ 50kHz ,D35xL25mm , 35mm*25mm*25mm
105degC High Ripple Current Snap-in Terminal Type, 180 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGW2W181MELC25
CAP ALUM 180UF 20% 450V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL