United Chemi-Con EKMS501VSN471MA60S

Cap Aluminum Lytic 470uF 500V 20% (35 X 60mm) Snap-In 10mm 2030mA 3000h 105C
$ 17.822
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMS501VSN471MA60S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-7.18%

CAD Models

Download United Chemi-Con EKMS501VSN471MA60S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.822
$ 16.527
Stock
4,240
6,112
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Screw
-
Case/Package
Aluminum
-
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
300 mΩ
Life (Hours)
3000 hours
-
Ripple Current
2.03 A
2.7 A
Height - Seated (Max)
62.5094 mm
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-12-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLGU2W471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP471M450H9P3
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.706 Ohm 1850mA 3000h 105C
Cornell Dubilier381LX471M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX471M400E4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM401VSN471MR50T
Cap Aluminum Lytic 470uF 400V 20% (30 X 50mm) Snap-In 10mm 0.529 Ohm 1900mA 3000h 105°C Bulk
PanasonicECOS2GA471EA
Cap Aluminum 470uF 400V 20% (35 X 50mm) Snap-In 10mm 0.282 Ohm 1750mA 3000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMS501VSN471MA60S provided by its distributors.

Cap Aluminum Lytic 470uF 500V 20% (35 X 60mm) Snap-In 10mm 2030mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap, Alu Elec, 470Uf, 500V, Rad Can Smd; Rango De Producto:Kms Series; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:500V; Diámetro:35Mm; Resistencia Esr:-; Altura:60Mm; Espaciado De Cable:10Mm |Chemi-Con EKMS501VSN471MA60S
CAP, ALU ELEC, 470UF, 500V, RAD CAN SMD;; CAP, ALU ELEC, 470UF, 500V, RAD CAN SMD; Capacitance: 470µF; Voltage Rating: 500V; Product Range: KMS Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; ESR: -

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con