KYOCERA AVX LGU2W471MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 470muF ±20% 1.378Dia 35.00mm
$ 6.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2W471MELC.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

Farnell

element14 APAC

Newark

element14

Inventory History

3 month trend:
+4.53%

CAD Models

Download KYOCERA AVX LGU2W471MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.15
$ 17.79
$ 17.79
Stock
34,219
39,823
39,823
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
420 mΩ
420 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.85 A
1.72 A
1.72 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLP471M450H9P3
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.706 Ohm 1850mA 3000h 105C
United Chemi-ConEKMM451VSN471MA50S
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 1850mA 3000h 105C
Cornell Dubilier381LX471M450A052
Capacitor Aluminum Electrolytic 470uF 450 Volt 20% (35 X 50mm) Snap-In 10 mm 0.353 Ohm 1700mA 3000h 105C
United Chemi-ConEKMM451VSN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.705 Ohm 1850mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKMS501VSN471MA60S
Cap Aluminum Lytic 470uF 500V 20% (35 X 60mm) Snap-In 10mm 2030mA 3000h 105C

Descriptions

Descriptions of KYOCERA AVX LGU2W471MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 470muF ±20% 1.378Dia 35.00mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP 470UF 450V 20% SNAP-IN 35X50MM, LGU SERIES
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 1850mA 3000h 105C Bulk
GU Series 470 uF 450 V 105°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 2.6455A@50kHz 10mm 450V 470uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
470μF 450V ±20% 10mm 3000h@ 105°C 1.85A@ 120Hz,2.6455A@ 50kHz Plugins,D35xL50mm snap-in mounting,Through hole mounting 35mm*50mm*50mm
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 450V, 20%, SNAP-IN; Capacitance:470µF; Voltage(DC):450V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 105°C; Polarity

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2W471MELC.
  • LGU2W471MELC..