Cornell Dubilier SLP471M450H9P3

Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.706 Ohm 1850mA 3000h 105C
$ 3.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP471M450H9P3.

IHS

Datasheet9 pages4 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.36%

Alternate Parts

Price @ 1000
$ 3.76
$ 18.46
$ 18.46
Stock
477
42,096
42,096
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
706 mΩ
420 mΩ
420 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.85 A
1.72 A
1.72 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-10-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP471M400H7P3
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.706 Ohm 1900mA 3000h 105C
United Chemi-ConEKMM451VSN471MA50S
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 1850mA 3000h 105C
United Chemi-ConEKMM451VSN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.705 Ohm 1850mA 3000h 105°C Bulk
KYOCERA AVXLGU2W471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 470muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX471M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX471M450H9P3
Capacitor; Aluminum Electrolytic; Cap 470uF; Snap-In; Vol-Rtg 450V; 35X50; 85C

Descriptions

Descriptions of Cornell Dubilier SLP471M450H9P3 provided by its distributors.

Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.706 Ohm 1850mA 3000h 105C
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF, SNAP-IN, 450V, 35X50, 105C
Aluminum Electrolytic Capacitors - Snap In 470uF 450V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 450V, 20%, SNAP-IN; Capacitance:470µF; Voltage Rating:450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect, Snap-In; Lifetime @ Temperature:3000 hours @ 85°C; Polarity:Polar
Aluminum Electrolytic Capacitor 470Uf, 450V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:35Mm; Resistencia Esr:0.706Ohm; Altura:50Mm; Núm. De Contactos:2 |Cornell Dubilier SLP471M450H9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor