Cornell Dubilier SLPX471M400E4P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.181Dia 30.00mm
$ 5.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX471M400E4P3.

Master Electronics

Datasheet9 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-21.98%

Alternate Parts

Price @ 1000
$ 5.306
$ 2.961
$ 2.961
Stock
22,652
20,499
20,499
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
423 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.51 A
2.51 A
2.51 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LX471M450A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 470muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX471M400A452
Cap Aluminum Lytic 470uF 400V 20%( 35 X 45mm) Snap-In 10mm 0.423 Ohm 2400mA 3000h 85C
Cornell Dubilier380LX471M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 470muF ±20% 1.378Dia 35.00mm
PanasonicECET2WP471EA
Cap Aluminum 470uF 450V 20% (35 X 50mm) 0.423 Ohm 2530mA 3000 hr 85°C Bulk
KYOCERA AVXLLS2G471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 470muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGW2W471MELC45
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX471M400E4P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 0.423 Ohm 2510mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20%
Capacitor;Aluminum Electrolytic;Cap 470uF;Snap-In;Vol-Rtg 400V;30X45;85C | Cornell-Dubilier SLPX471M400E4P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 400V, 20%, SNAP-IN; Capacitance: 470µF; Voltage(DC): 400V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Lifetime @ Temperature: 4000 hours @ 105°C; Polarity: Polar; S 52R2395
Aluminum Electrolytic Capacitor 470Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:30Mm; Resistencia Esr:0.423Ohm; Altura:45Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX471M400E4P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor