What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 381LX471M450A052

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 470muF ±20% 1.378Dia 35.00mm
$ 6.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX471M450A052.

Master Electronics

Datasheet11 pages3 years ago

Sager Electronics

New Yorker Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-17.06%

CAD Models

Download Cornell Dubilier 381LX471M450A052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.638
$ 18.46
$ 18.46
Stock
25,217
42,315
42,315
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
353 mΩ
420 mΩ
420 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.7 A
1.72 A
1.72 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LR471M400A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 470muF ±20% 1.378Dia 35.00mm
NichiconLGU2F471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 470muF ±20% 1.181Dia 30.00mm
PanasonicECOS2GA471EA
Cap Aluminum 470uF 400V 20% (35 X 50mm) Snap-In 10mm 0.282 Ohm 1750mA 3000h 105°C Bulk
United Chemi-ConEKMM451VSN471MA50S
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 1850mA 3000h 105C
NichiconLGU2F471MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
KYOCERA AVXLGU2W471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX471M450A052 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 470muF ±20% 1.378Dia 35.00mm
Capacitor Aluminum Electrolytic 470uF 450 Volt 20% (35 X 50mm) Snap-In 10 mm 0.353 Ohm 1700mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In SNAP-IN 470uF450V
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 4; ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 450V, 20%, SNAP-IN; Capacitance:470µF; Voltage(DC):450V; Voltage(AC):-; Capaci; Available until stocks are exhausted Alternatives available
Aluminum Electrolytic Capacitor 470Uf, 450V, 20%, Snap-In; Rango De Producto:Serie 381Lx; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:35Mm; Resistencia Esr:0.353Ohm; Altura:50Mm; Tamaño:35 X 45 |Cornell Dubilier 381LX471M450A052

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor