United Chemi-Con EKMG451ELL3R3MJ16S

Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 31mA 1000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG451ELL3R3MJ16S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.242
$ 0.242
Stock
1
108,358
108,358
Authorized Distributors
0
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
31 mA
41 mA
41 mA
Height - Seated (Max)
17.4752 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 3.3muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ2W3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 3.3muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 3.3muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 3.5mm 34mA 1000h 105C Bulk
United Chemi-ConEKMG401ELL3R3MJC5S
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 38mA 1000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMG451ELL3R3MJ16S provided by its distributors.

Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 31mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
CAP ALUM 3.3UF 20% 450V RADIAL
Not Recommended for New Design
United Chemi-Con
ALUMINUM ELECTROLYTIC CAPACITOR 3.3UF, 450V, 20%, RADIAL; Capacitance:3.3µF; Voltage(DC):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con