Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVZ2G3R3MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 3.3muF ±20% 0.394Dia 10.00mm
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2G3R3MPD1TD.

IHS

Datasheet2 pages17 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
-4.40%

CAD Models

Download Nichicon UVZ2G3R3MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.178
$ 0.178
Stock
11,553
83,176
83,176
Authorized Distributors
5
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
38 mA
38 mA
38 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 350V 3.3muF ±20% 0.394Dia 10.00mm
NichiconUVZ2V3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 350V 3.3muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ2W3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 3.3muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 3.5mm 34mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF
PanasonicECA-2WHG3R3
Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UVZ2G3R3MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 3.3muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 38mA 2000h 105C Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF, 400V, 20%, RADIAL; Capacitance:3.3µF; Voltage(DC):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spa
Aluminum Electrolytic Capacitor, 3.3Uf, 400V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:3.3Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:12.5Mm |Nichicon UVZ2G3R3MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL