Panasonic ECA-2WHG3R3

Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Bulk
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2WHG3R3.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+7.65%

CAD Models

Download Panasonic ECA-2WHG3R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.299
$ 0.299
Stock
72,792
2,550,542
2,550,542
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
41 mA
31 mA
31 mA
Height - Seated (Max)
16.9926 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Wurth Elektronik860021375007
WCAP-ATG5 Aluminum Electrolytic Capacitors
PanasonicECA2GHG3R3
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 40mA 2000h 105C Automotive Bulk
PanasonicECA-2WM3R3
Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 60mA 2000h 85°C Bulk
PanasonicECA2GHG3R3B
Panasonic ECA2GHG3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860021373005
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUVR2W3R3MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 450 V DC, VR SERIES 2000H 10(DIA.)X16MM
PanasonicECA-2WHG3R3B
Panasonic ECA2WHG3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2GHG3R3
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 40mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECA-2WHG3R3 provided by its distributors.

Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Bulk
Panasonic ECA2WHG3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 3.3UF;VOL-RTG 450V;RADIAL;NHG
Panasonic ECA-2WHG3R3 electrolytic capacitor radial lead 3.3µF 450V 10mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3.3uF, 450V, -25 to 105¡C
Panasonic SCT
ALUMINIUM ELECTROLYTIC CAPACITORS RADIAL LEADED 3.3UF 450V 20% ROHS COMPLIANT: YES
ECA-NHG Series 450 V 3.3 uF Ø 10 x 16 mm LS=5 mm 105 °C Radial Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2WHG3R3
  • ECA-2WHG3R3.
  • ECA-2WHG3R3...
  • ECA2WHG3R3
  • ECA2WHG3R3.