Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVZ2W3R3MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 3.3muF ±20% 0.394Dia 10.00mm
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ2W3R3MPD.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages5 years ago
Datasheet2 pages11 years ago

ODG (Origin Data Global)

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.26%

CAD Models

Download KYOCERA AVX UVZ2W3R3MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.295
$ 0.295
Stock
2,506,227
71,340
71,340
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
31 mA
41 mA
41 mA
Height - Seated (Max)
16.002 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

United Chemi-ConEKMG451ELL3R3MJ16S
Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 31mA 1000h 105°C Bulk
KYOCERA AVXUVZ2G3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 3.3muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 3.3muF ±20% 0.394Dia 10.00mm
NichiconUVY2G3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 3.3muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 3.5mm 34mA 1000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX UVZ2W3R3MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 3.3muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 450 V, VZ SERIES 1000H 10 (DIA.) X 16MM
Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 31mA 1000h 105C Bulk
3.3uF 卤20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
CAP ALUM 3.3UF 20% 450V RADIAL / 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Capacitor Alum Elec 3.3Uf, 450V, 20%, Radial; Capacitance:3.3Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:10Mm Rohs Compliant: Yes |Nichicon UVZ2W3R3MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX