Rubycon 350PX3R3MEFC8X11.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF
$ 0.121
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 350PX3R3MEFC8X11.5.

IHS

Datasheet2 pages14 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 350PX3R3MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.182
$ 0.182
Stock
1,884
33,468
33,468
Authorized Distributors
3
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
13.4874 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 3.3muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 3.5mm 34mA 1000h 105C Bulk
NichiconUVY2G3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 3.3muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVZ2W3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 3.3muF ±20% 0.394Dia 10.00mm
3.3uF 450V ±20% 33mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2GHG3R3
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 40mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 350PX3R3MEFC8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF
3.3uF 350V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Px Series, 3.3 - F, - 20%, 350 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 350PX3R3MEFC8X11.5
CAP, 3.3µF, 350V, 20%; Capacitance: 3.3µF; Voltage Rating: 350V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG