United Chemi-Con EGXE250ELL222MLN3S

Cap Aluminum Lytic 2200uF 25V 20%( 16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGXE250ELL222MLN3S.

United Chemi-Con

Datasheet2 pages4 years ago

IHS

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.16
$ 1.16
Stock
1
41,855
41,855
Authorized Distributors
0
3
3
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
1.86 A
1.355 A
1.355 A
Height - Seated (Max)
33.5026 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

United Chemi-ConELZA250ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
NichiconUPJ1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 2200muF ±20% 0.492Dia 12.50mm
PanasonicEEU-TP1E222B
2.2mF 25V ¡À20% 7.5mm 5000h@ 125¡ãC 2.208A@ 120Hz,2.3A@ 100 kHz ,D16xL25mm 16mm*25mm*27mm
PanasonicEEUFC1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 2200muF 卤20% 0.492Dia 12.50mm
PanasonicEEUFK1E222S
Cap Aluminum Lytic 2200uF 25V 20%( 16 X 20mm) Radial 7.5mm 2330mA 5000h 105C Automotive Bulk
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 3450mA 6000h 105C

Descriptions

Descriptions of United Chemi-Con EGXE250ELL222MLN3S provided by its distributors.

Cap Aluminum Lytic 2200uF 25V 20%( 16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
SERIES: GXE; VOLT: 25; CAP: 2200; DIA X LENGTH: 16X31; PACKAGING: BULK
CAP ALUM 2200UF 20% 25V RADIAL
Not Recommended for New Design
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con