Panasonic EEUFK1E222S

Cap Aluminum Lytic 2200uF 25V 20%( 16 X 20mm) Radial 7.5mm 2330mA 5000h 105C Automotive Bulk
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1E222S.

IHS

Datasheet12 pages10 years ago

Newark

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+57.87%

CAD Models

Download Panasonic EEUFK1E222S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.649
Stock
4,347
9,314
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
7000 hours
Ripple Current
2.33 A
1.3984 A
Height - Seated (Max)
-
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXUPA1E222MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF
PanasonicEEUFC1E222S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 2200muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEGPA250ELL222MK30S
GPA Series 25 V 2200 uF 125°C Ø12.5x25 mm LS=5mm Aluminum Electrolytic Capacitor
United Chemi-ConELZA250ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
United Chemi-ConELXV250EC3222MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF

Descriptions

Descriptions of Panasonic EEUFK1E222S provided by its distributors.

Cap Aluminum Lytic 2200uF 25V 20%( 16 X 20mm) Radial 7.5mm 2330mA 5000h 105C Automotive Bulk
Panasonic EEUFK1E222S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 2200uF, 25V, -55 to 105¡C
Panasonic SCT
2.2mF 25V ¡À20% 7.5mm 5000h@ 105¡ãC 1.864A@ 120Hz,2.33A@ 100 kHz ,D16xL20mm 16mm*20mm*22mm
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 25V, 20%, RADIAL; Capacitance:2200µF; Voltage Rating:25V; Product Range:FK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 hours @ 85°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1E222S