Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1E222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 2200muF ±20% 0.492Dia 12.50mm
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1E222MHD.

IHS

Datasheet12 pages4 years ago

TME

Newark

Future Electronics

Inventory History

3 month trend:
-2.20%

CAD Models

Download Nichicon UPJ1E222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.738
$ 1.15
$ 1.15
Stock
42,058
24,368
24,368
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.12 A
2.12 A
2.12 A
Height - Seated (Max)
41.5036 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConELXV250EC3222MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConELXV250ELL222MK40S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 40mm) Radial 5mm 2460mA 5000h 105°C Bulk
PanasonicEEUFC1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 2200muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEGPA250ELL222MK30S
GPA Series 25 V 2200 uF 125°C Ø12.5x25 mm LS=5mm Aluminum Electrolytic Capacitor
NichiconUPA1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 2200muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 3450mA 6000h 105C

Descriptions

Descriptions of Nichicon UPJ1E222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 2200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitors - Leaded 25volts 2200uF 12.5x40 20% 5LS
UJP Series 2200uF 25V 105°C Ø12.5x41.5mm LS=5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL