Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UBT1E222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 2200muF ±20% 0.630Dia 16.00mm
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UBT1E222MHD.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-14.87%

CAD Models

Download KYOCERA AVX UBT1E222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.465
Stock
37,643
1,200
Authorized Distributors
3
6
Capacitance
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.355 A
1.355 A
Height - Seated (Max)
33.5026 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-08-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUHE1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB250ELL222MK25S
KYB Series 25 V 2200 uF 105°C Ø12.5 x 25 mm Aluminum Electrolytic Capacitor
United Chemi-ConEKY-250ELL222MK35S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk
United Chemi-ConEKYA250ELL222MK25S
KYA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 2200muF 25V
NichiconUBW1E222MHD
Aluminum Electrolytic Capacitors - Leaded 25volts 2200uF 135c 16x31.5 7.5LS

Descriptions

Descriptions of KYOCERA AVX UBT1E222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 2200muF ±20% 0.630Dia 16.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, 25V, 2200UF, 16 X 31.5
2200uF 25V 卤20% 1.816A@120Hz Plugin,D16xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
BT Series 2200uF 25V 125°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 25V 20% (16 X 30.5mm) Radial 7.5mm 2710mA 10000h 125C Automotive Bulk
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UBT1E222MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX