Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1E222

Panasonic EEUFC1E222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1E222.

IHS

Datasheet17 pages7 years ago

Future Electronics

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-4.55%

CAD Models

Download Panasonic EEUFC1E222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.951
$ 0.77
Stock
148,308
7,733
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
-
Life (Hours)
5000 hours
7000 hours
Ripple Current
2.51 A
2.51 A
Height - Seated (Max)
35.0012 mm
36.4998 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEKY-250ELL222MK35S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk
NichiconUPJ1E222MHD
Aluminum Electrolytic Capacitors - Leaded 25volts 2200uF 12.5x40 20% 5LS
PanasonicEEUFC1E222S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPM1E222MHD
Capacitor Aluminum Electrolytic Cap2200uF 25V 20% Radial 12.5X40 LS 5mm | Nichicon UPM1E222MHD
United Chemi-ConELXY250ELL222MK40S
Cap Aluminum Lytic 2200uF 25V 20%( 12.5 X 40mm) Radial 5mm 2390mA 7000h 105C Automotive Bulk
United Chemi-ConELZA250ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
United Chemi-ConEKZE250ELL222MK35S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk
NichiconUPA1E222MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFC1E222 provided by its distributors.

Panasonic EEUFC1E222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 2510mA 5000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 25V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 25 V 2200 uF Ø 12.5 x 35 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:12.5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1E222.
Capacitor, 2200µF, 25V, 20%; Capacitance:2200µF; Voltage Rating:25V; Product Range:FC Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; Lead Spacing:5mm; Height:35mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Lifetime Temperature:5000 hours 105°C; ESR:-; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; Impedance:0.022ohm; Ripple Current AC:2510mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1E222
  • EEU-FC1E222.
  • EEUFC1E222.