TURCK WFKD 4.5-PCBH

Actuator and Sensor Receptacle, Rear Mount, , Female M12 eurofast Receptacle
$ 22.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK WFKD 4.5-PCBH.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Connector Wire to Board Header 16 Position 3mm Solder Right Angle Thru-Hole Tray
TE Connectivity5499922-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity5227161-7
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Female-Female
Pin Header, Single In Line, Power, 4.2 mm, 1 Rows, 5 Contacts, Through Hole Right Angle
TE Connectivity5499922-1
TE Connectivity 5499922-1 A/L Header 10P Vertical Male Unshrouded LG LAT

Descriptions

Descriptions of TURCK WFKD 4.5-PCBH provided by its distributors.

Actuator and Sensor Receptacle, Rear Mount, , Female M12 eurofast Receptacle
CONNECTOR, M12 FEMALE RECEPTACLE, R/A PANEL MOUNT, 5 PIN, PCB CONTACT, U2-01916
Turck Inc U2-01916 - Receptm12Eurofast

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WFKD 4.5PCBH
  • WFKD4.5-PCBH