TE Connectivity 5499922-1

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499922-1.

Newark

Datasheet100 pages14 years ago
Datasheet5 pages15 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet1 page21 years ago
Datasheet1 page21 years ago
Datasheet1 page22 years ago
Datasheet2 pages0 years ago

Sager Electronics

IHS

Verical

JRH Electronics

Inventory History

3 month trend:
-9.78%

CAD Models

Download TE Connectivity 5499922-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 3.991
$ 3.991
Stock
301,461
107,075
107,075
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
PBT
PBT
Contact Material
Brass
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5499160-1
Header; Conn; Interconnect System; PCB Plug; 10 Cont; Solder; AMP-LATCH Series; Black
TE Connectivity2-5499206-1
Wire-Board Connector, Header, 10 Positio; |Te Connectivity Amp 2-5499206-1
TE Connectivity5499374-1
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity87589-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5-146254-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Amphenol Communications Solutions67997-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of TE Connectivity 5499922-1 provided by its distributors.

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity 5499922-1 A/L Header 10P Vertical Male Unshrouded LG LAT
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
Wire-Board Connector, Header, 10 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series Rohs Compliant: Yes |Te Connectivity Amp 5499922-1.
A/L UNIV HDR 10P VERT LAT Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 10 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499922-1.