Molex 39-30-3055

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 5 Contacts, 1 Rows, 4.2mm Pitch
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-3055.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Farnell

Molex

Factory Futures

element14 APAC

Inventory History

3 month trend:
-8.99%

CAD Models

Download Molex 39-30-3055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MINIFIT JR RA SR HDR TIN V-0 5 CKT | Molex Incorporated 39-30-7052
Connector Wire to Board Header 5 Position 4.2mm Solder Straight Thru-Hole Tray
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 4 Contacts, 1 Rows, 4.2mm Pitch
TE Connectivity647676-6
Economy Power 6 Position Through-Hole Single Row Straight Wire to Board Header
TE Connectivity1-1123723-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, Economy Power
TE Connectivity640385-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity4-521384-4
Conn Positive Lock Connector HDR 4 POS 10mm Solder RA Thru-Hole/SMD Loose Piece
TE Connectivity640389-5
HEADER ASSEMBLY, MTA-156, 5 POSITION, SQUARE, RIGHT ANGLE | TE Connectivity 640389-5

Descriptions

Descriptions of Molex 39-30-3055 provided by its distributors.

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 5 Contacts, 1 Rows, 4.2mm Pitch
Connector Wire to Board Header 5 Position 4.2mm Solder Right Angle Thru-Hole Bag
Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 5 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating
CONN, R/A PCB HDR, 5POS, 1ROW, 4.2MM/THT; Pitch Spacing: 4.2mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5569 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039303055
  • 039303055
  • 39-30-3055.
  • 39303055