TE Connectivity 5227161-7

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227161-7.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-8.17%

CAD Models

Download TE Connectivity 5227161-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.33
$ 5.041
Stock
95,963
41,097
Authorized Distributors
6
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
White
White

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity414373-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
Amphenol RF112538
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
TE Connectivity5227673-1
Rf / Coaxial Connector - Bnc Coaxial - Straight Jack - Solder - 50 Ohm - Phosphor Bronze.
TE Connectivity226990-1
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin-Lead
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity226990-6
Rf Connector, Jack, Configuration Right; |Te Connectivity Amp 226990-6

Descriptions

Descriptions of TE Connectivity 5227161-7 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze
RF Connectors / Coaxial Connectors R.A. JACK 50 OHM
1 BNC Board-End 4GHz 50Ω Coaxial Connectors (RF) ROHS
TE Connectivity BNCConnector female Coaxial connector, Printed circuit board installation, 50Ωimpedance, Through hole termination
RTANG JACK W/MTG PINS, BNC PCB RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5227161-7 | Internal Number: 5227161-7 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227161-7.