Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 84700-0001

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Female-Female
$ 32.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 84700-0001.

JRH Electronics

Datasheet1 page4 years ago

Electro Sonic

Sager Electronics

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-17.75%

CAD Models

Download Molex 84700-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2002-08-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, Int. Shielded, no Ribs, Tray
AmphenolRJHSE3381
Conn Modular Jack Receptacle 8 POS 1.02mm Solder ST Through Hole 12 Terminal Single Port
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
TE Connectivity5520425-3
Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
TE Connectivity2-406549-4
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Descriptions

Descriptions of Molex 84700-0001 provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Female-Female
Modular Conn/Ethernet Conn INLINE DUAL 8/8/2
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA INLINE
Connector RJ-45 Recepticle 16 Position Solder Right Angle Thru-Hole 16 Termi
In-Line Adapter, RJ45 Receptacle, RJ45, 84700 Series, Industrial Ethernet RJ-45 Receptacle
Molex RJ45interface 84700series, Mother seatRJ45 Connector, panel mount,Printed circuit board mounting type, 8road, Cat5e
ADAPTER, RJ45 RECEPTACLE, 150V, 1.5A; In Line Connector A:RJ45; In Line Connector B:RJ45; Connector Type:Adaptor, In-Line; Product Range:84700 Series; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Ge

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0847000001
  • 84700-0001.
  • 84700-0001....
  • 847000001