Molex 43045-1600

Connector Wire to Board Header 16 Position 3mm Solder Right Angle Thru-Hole Tray
$ 1.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1600.

IHS

Datasheet2 pages6 years ago

Upverter

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-19.57%

CAD Models

Download Molex 43045-1600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.404
$ 4.16
$ 4.16
Stock
264,618
92,719
92,719
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.9972 mm
2.9972 mm
2.9972 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
PCB, Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle, Vertical
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Header 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0 Tray
Pin Header, 16 Contacts, 2 Rows, 3mm, Tin, 8.5A, Straight, Shrouded, Brass Alloy, Power, THT
Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
TE Connectivity1-827746-6
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole
TE Connectivity1-1634689-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole
TE Connectivity499913-3
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Frame

Descriptions

Descriptions of Molex 43045-1600 provided by its distributors.

Connector Wire to Board Header 16 Position 3mm Solder Right Angle Thru-Hole Tray
HEADER 2 ROW RIGHT-ANGLE SNAP-IN LOCK 16 PIN SMT/GLOW WIRE COMPATIBLE TIN PLATE
Molex 430451600 Micro-fit Header 16 Pins 3mm Pitch Dual Row Right-angle
Molex 3.0mmpitch16pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 16 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black
CONN, R/A PCB HDR, 16POS, 2ROW, 3MM, THT; Pitch Spacing:3mm; No. of Contacts:16Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:
Pitch mm = 3 / Contacts = 16 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.18 / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451600
  • 430-45-1600
  • 43045-1600.
  • 430451600