Traco Power TRA 3-0511

Module DC-DC 1-OUT 5V 0.6A 3W 4-Pin SIP
$ 9.82
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TRA 3-0511.

Sager Power Systems

Datasheet3 pages8 years ago

Burklin Elektronik

Inventory History

3 month trend:
+961%

CAD Models

Download Traco Power TRA 3-0511 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-27
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Murata Power SolutionsMEE3S0505SC
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input
Murata Power SolutionsMEE3S1205SC
MEE3 Series 3 W 12 V input 5 V Output 1 kV Isolated DC/DC Converter
Murata Power SolutionsMEV3S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Tube
XP PowerSR05S05
DC/DC Converter, Regulated, ITE, 1 Output, 2.5 W, 5 V, 500 mA, SR Series
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Recom PowerRY-2405S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Traco Power TRA 3-0511 provided by its distributors.

Module DC-DC 1-OUT 5V 0.6A 3W 4-Pin SIP
DC/DC converter, 4.5-5.5 VDC, 3 W, 1 output, 5 VDC, 83 % efficiency, TRA 3-0511
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 4.5 TO 5.5VDC, VOUT 5VDC, I/O ISOLATION 1000VDC
3 Watt DC/DC converter, industrial, ±10% input, semi-regulated, 1500 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
5Vdc 0.6A, DC-DC Converter SIP-6 Package Semi-Regulated
TRACOPOWER DCDC, TRA 3, 4.5 ¡ú 5.5 V , 5V , 3W
SIP,19.5x7.6mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 0.6A; No. Of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Traco Power TRA 3-0511
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP-7 / Efficiency % = 83 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.62 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRA3-0511