Recom Power RY-2405S

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200
$ 10.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RY-2405S.

IHS

Datasheet2 pages8 years ago

Sager Electronics

Recom Power

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.29%

CAD Models

Download Recom Power RY-2405S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRY-2405S/P
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Murata Power SolutionsNMR118C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S2405SC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Murata Power SolutionsMER1S2405SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Recom PowerRY-2424S/P
1W Dc/Dc-Converter Econoline Sip7 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power RY-2424S/P

Descriptions

Descriptions of Recom Power RY-2405S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200
RECOM ISO DC-DC CONVERTER, VIN 22.8 TO 25.2V DC, VOUT 5V DC, I/O ISOLATION 1000V DC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
RY Series 1 W Single Output 5 V DC/DC Converter - SIP-7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin 5Vout
Recom DCDC Converter, RY Series, 22.8-25.2V In, 5V Out, 1W
Conv DC-DC Single-OUT Step Down 24V-IN 5-Pin SIP
Converter, DC/DC, 1W, 05V, SIP7; No. of Outputs:1 Output; Output Power Max:1W; Voltage - 1:5V; Current 1:200mA;
CONVERTER, DC/DC, 1W, 05V, SIP7
CONV DC/DC 1W SNGL 5V OUT SIP7
The RY series DC/DC converter is a low cost general purpose isolated converter with a built-in linear regulator to give a regulated, load-independent output. It is available with single or dual outputs. A useful feature is the CTRL pin on the single output version which allows the converter to be adjusted or controlled by an external enable signal.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10001377
  • RY2405S