Recom Power RY-0505S

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
$ 9.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RY-0505S.

Electro Sonic

Datasheet2 pages8 years ago

Sager Electronics

Recom Power

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.15%

CAD Models

Download Recom Power RY-0505S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Murata Power SolutionsNMF0505SC
CONV DC/DC 1W 5VIN 5VOUT SIP SGL / Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 5-Pin SIP
Murata Power SolutionsMER1S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S0505SC
MEE1 Series 1 W 5 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4

Descriptions

Descriptions of Recom Power RY-0505S provided by its distributors.

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
CONVERTER, DC/DC, 1W, 05V, SIP7; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
The RY series DC/DC converter is a low cost general purpose isolated converter with a built-in linear regulator to give a regulated, load-independent output. It is available with single or dual outputs. A useful feature is the CTRL pin on the single output version which allows the converter to be adjusted or controlled by an external enable signal.
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.75 / Input Voltage Max. V = 5.25 / Mounting Type = Through Hole / Termination Type = PC Pins / Package Type = SIP / Efficiency % = 60 / Ripple & Noise (V) mV = 100 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 924000 / Length mm = 19.65 / Width mm = 7 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000937
  • RY-0505S.
  • RY0505S