XP Power SR05S05

XP Power DC DC converter, SR series, 5V DC output, 6.5 → 34V DC input, rated_power 2.5W
$ 7.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power SR05S05.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Inventory History

3 month trend:
-22.45%

CAD Models

Download XP Power SR05S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power Solutions7805SRH-C
7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator
XP PowerSR05S6V5
Module DC-DC 1-OUT 6.5V 0.5A 3.25W 3-Pin SIP Module
Murata Power Solutions7805SR-C
7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator
XP PowerSR05S1V5
Linear Regulator Replacement DC DC Converter 1 Output 1.5V 500mA 4.75V - 34V Input
XP PowerSR05S3V3
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP Module
Murata Power SolutionsOKI-78SR-5/1.5-W36H-C
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module

Descriptions

Descriptions of XP Power SR05S05 provided by its distributors.

XP Power DC DC converter, SR series, 5V DC output, 6.5 → 34V DC input, rated_power 2.5W
DC/DC Converter, Regulated, ITE, 1 Output, 2.5 W, 5 V, 500 mA, SR Series
Module DC-DC 1-OUT 5V 0.5A 2.5W 3-Pin SIP Module
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
DC-DC CONVERTER, SWITCHING REG, 0.5A
DC/DC CONV, ITE, 1 OUTPUTS, 2.5W;
SWITCHING REGULATOR, 5V, 0.5A O/P; DC / DC Converter Mounting: Through Hole; No. of Outputs: 1 Output; Output Power Max: 2.5W; Output Voltage Nom.: 5V; Output Current Max: 500mA; Input Voltage DC Min: 6.5V; Input Voltage DC Ma
Outputs = 1 / Output Voltage V = 5 / Output Current mA = 500 / Input Voltage Min. V = 6.5 / Input Voltage Max. V = 34 / Output Type = Fixed / Rated Power W = 2.5 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 83 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / MTBF h = 4500000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 9.7

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers