Murata Power Solutions MEE3S1205SC

MEE3 Series 3 W 12 V input 5 V Output 1 kV Isolated DC/DC Converter
$ 10.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE3S1205SC.

IHS

Datasheet2 pages3 years ago

Sager Electronics

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
-43.28%

CAD Models

Download Murata Power Solutions MEE3S1205SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsMEV3S1205SC
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Tube
Murata Power SolutionsNMG1205SC
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Murata Power SolutionsMER1S1205SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Recom PowerRY-1205S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Murata Power Solutions MEE3S1205SC provided by its distributors.

MEE3 Series 3 W 12 V input 5 V Output 1 kV Isolated DC/DC Converter
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Module Tube
Isolated DC/DC Converters - Through Hole 3W 10.8V-13.2V SIP DC/DC
DC-DC Regulated Power Supply Module
Isolated DC/DC Converters 3W 12Vin 5Vout 600mA Iso SIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 3 W, 1 Output, Fixed, 5 V, 600 mA, Unregulated, SIP
Murata DCDC, MEE3, 10.8 ¡ú 13.2 V , 5V , 3W
Murata Power Solutions MEE3S1205SC
RS APAC
DC-DC CONV, ISO POL, 1 O/P, 3W, 600mA, 5V; No. of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:5V; Output Current - Output 1:600mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:8.15mm RoHS Compliant: Yes
DC/DC CONVERTER, 3W, SINGLE O/P; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:3W; Output Voltage:5V; Output Current:600mA; Approval Bodies:UL; Supply Voltage:12V; Approvals / Standards:UL 60950; DC / DC Converter Case Style:Through Hole; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; DC DC Converter Type:Isolated Point-of-Load; Depth:14.15mm; Height:10.15mm; Input Voltage VDC:10.8V to 13.2V; Output Current Max.:600mA; Output Power Max:3W; Output Voltage Nom.:5V; Width:8.15mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc