Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEV3S0505SC

Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Tube
$ 9.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV3S0505SC.

IHS

Datasheet2 pages3 years ago

Farnell

HQonline

Newark

Factory Futures

Inventory History

3 month trend:
-57.97%

CAD Models

Download Murata Power Solutions MEV3S0505SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsMEE3S0505SC
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input
Murata Power SolutionsNMK0505SAC
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Murata Power SolutionsHPR400C
Module DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input

Descriptions

Descriptions of Murata Power Solutions MEV3S0505SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Tube
MEV3 Series 3 W 5 Vout 600 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
CONVERTER, DC/DC, 3W, 5 TO 5V, 3KV; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:3W; Output Voltage:5V; Output Current:600mA; Approval Bodies:UL; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:81.5%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEV3S0505SC.