Traco Power TMR 1222

Module DC-DC 12VIN 2-OUT -12V/12V 0.083A/0.083A 2W 7-Pin SIP
$ 13.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 1222.

Sager Electronics

Datasheet4 pages6 years ago

element14 APAC

Sager Power Systems

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.06%

CAD Models

Download Traco Power TMR 1222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMR 3-1223
Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Module
Recom PowerRS-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Recom PowerRS3-1215D
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: +/-15; mA. Out: +/-100
Traco PowerTMR 1223
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Recom PowerRS-1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube
Traco PowerTMR 3-2423WI
Module DC-DC 24VIN 2-OUT -15V/15V 0.1A/0.1A 3W 7-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMR 1222 provided by its distributors.

Module DC-DC 12VIN 2-OUT -12V/12V 0.083A/0.083A 2W 7-Pin SIP
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
DC/DC converter, 9-18 VDC, 2 W, 2 outputs, ±12 VDC, 83 % efficiency, TMR 1222
DC DC CONVERTER +/-12V 2W / Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 9V - 18V Input
2 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8
Traco Power
TracoPower TMR 1222 2W DC-DC Converter 9 - 18V DC In ±12V DC ±85mA Out
2W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT PLASTIC CASE
Dual O/P, DC/DC Converter SIP-8 Package Wide 2:1 Input Range
TRACOPOWER DCDC, TMR 2, 9 ¡ú 18 V , ¡À12V , 2W
SIP,21.8x9.2mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 12V, -12V; Power Supply Approvals:Ite; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:85Ma; Output Voltage - Output 2:-12V Rohs Compliant: Yes |Traco Power TMR 1222
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 85 / Output Voltage 2 V = -12 / Output Current 2 mA = 85 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4900000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR-1222
  • TMR1222