Descriptions of Traco Power TMR 3-2423WI provided by its distributors.
Module DC-DC 24VIN 2-OUT -15V/15V 0.1A/0.1A 3W 7-Pin SIP Tube
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 9TO36VDC, VOUT +/-15VDC, I/O ISOLATION 1500VDC
TracoPower TMR 3-2423WI 3W DC-DC Converter 9 - 36V DC In ±15V DC ±100mA Out
3 Watt DC/DC converter, industrial, 4:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-9
Traco Power
Dual O/P, DC/DC Converter SIP-8 Package Ultra Wide 4:1 Input Range
TRACOPOWER DCDC, TMR 3WI, 9 ¡ú 36 V , ¡À15V , 3W
SIP,21.8x9.2mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
TRACOPOWER TMR 3-2423WI DCDC转换器
DC-DC CONVERTER, ISO POL, 2 O/P, 3W, 15V, -15V; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:4:1; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:100mA RoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 100 / Output Voltage 2 V = -15 / Output Current 2 mA = 100 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 3400000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1