Recom Power RS-1212D

Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
$ 16.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-1212D.

Master Electronics

Datasheet5 pages7 years ago

JRH Electronics

Sager Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
-2.38%

CAD Models

Download Recom Power RS-1212D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRS-1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube
Traco PowerTMR 1222
Module DC-DC 12VIN 2-OUT -12V/12V 0.083A/0.083A 2W 7-Pin SIP
Recom PowerRS3-1215D
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: +/-15; mA. Out: +/-100
Traco PowerTMR 1223
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Traco PowerTMR 3-1223
Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Module
Recom PowerR12P212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 5-Pin SIP Tube

Descriptions

Descriptions of Recom Power RS-1212D provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Power Supplies - Board Mount Dc Dc Converters |Recom Power RS-1212D
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin +/-12Vout
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
RS Series 2 W Dual Output -12 / 12 V DC/DC Converter - SIP-8
Recom International RS-1212D 2W DC/DC Converter SIP4 9-18V In 12V/12V Out
DC-DC CONVERTER, OUT -12, +12VDC, IN 9 TO 18VDC, THRU-HOLE, ENCAPSULATED, 2W
DC/DC Conv 9-36V:+/-12V +/-83mA 2W SIP8
CONVERTER, DC/DC, 2W, +/-12V, DUAL; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 83mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 83mA; Output Volt
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 83 / Output Voltage 2 V = -12 / Output Current 2 mA = 83 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1398000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002861
  • RS1212D