Recom Power RS-1215D

Module DC-DC 12VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube
$ 16.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-1215D.

Master Electronics

Datasheet5 pages7 years ago

IHS

Sager Electronics

Recom Power

Newark

Inventory History

3 month trend:
-2.28%

CAD Models

Download Recom Power RS-1215D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRS-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Traco PowerTMR 1223
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Traco PowerTMR 1222
Module DC-DC 12VIN 2-OUT -12V/12V 0.083A/0.083A 2W 7-Pin SIP
Recom PowerRD-1215D
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: +/-15; mA. Out: +/-66
Recom PowerRD-1215D/P
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: +/-15; mA. Out: +/-66
Traco PowerTMR 2-2422WI
Module DC-DC 24VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 7-Pin SIP

Descriptions

Descriptions of Recom Power RS-1215D provided by its distributors.

Module DC-DC 12VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin +/-15Vout
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
RS Series 2 W ±15 V Dual Output ECONOLINE DC/DC-Converter - SIP-8
DC-DC CONVERTER, OUT -15, +15VDC, IN 9 TO 18VDC, THRU-HOLE, ENCAPSULATED, 2W
DC/DC Conv 9-36V:+/-15V +/-67mA 2W SIP8
DC/DC CONV, 2W, +/-15V, 0.067A, SIP
Recom DCDC, RS, 9 ¡ú 18 V , ¡À15V , 2W
RECOM RS-1215D DC/DC converter 15 2 W
CONV DC/DC 2W 9-18VIN +/-15VOUT
Dc-Dc Converter, Medical, 2 O/P, 2W, Sip; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:67Ma Rohs Compliant: Yes |Recom Power RS-1215D

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002928
  • RS1215D