Descriptions of Traco Power TMR 1223 provided by its distributors.
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
DC/DC converter, 9-18 VDC, 2 W, 2 outputs, ±15 VDC, 84 % efficiency, TMR 1223
TRACOPOWER ISO DC-DC CONVERTER, VIN 9TO18VDC, VOUT +/-15VDC, I/O ISOLATION 1600VDC
DC DC CONVERTER +/-15V 2W / Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 9V - 18V Input
Module DC-DC 12VIN 2-OUT 15V/-15V 0.67A 2W 7-Pin SIP
2 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8
Traco Power
TracoPower TMR 1223 2W DC-DC Converter 9 - 18V DC In ±15V DC ±65mA Out
Dual O/P, DC/DC Converter SIP-8 Package Wide 2:1 Input Range
TRACOPOWER DCDC, TMR 2, 9 ¡ú 18 V , ¡À15V , 2W
SIP,21.8x9.2mm Isolated Power Modules ROHS
DC-DC CONVERTER, ISO POL, 2 O/P, 2W, 15V, -15V; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:2W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:65mA RoHS Compliant: Yes
Isolated DC/DC Converters - Through Hole
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 67 / Output Voltage 2 V = -15 / Output Current 2 mA = 67 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 84 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 4900000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years