Recom Power RS3-1215D

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 9-18; V. Out: +/-15; mA. Out: +/-100
$ 15.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-1215D.

IHS

Datasheet6 pages7 years ago

Sager Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-12.94%

CAD Models

Download Recom Power RS3-1215D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS3-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube
Traco PowerTMR 3-1223
Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Module
Traco PowerTMR 1222
Module DC-DC 12VIN 2-OUT -12V/12V 0.083A/0.083A 2W 7-Pin SIP
Recom PowerRS-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Traco PowerTMR 3-1222
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 7-Pin SIP Module
Recom PowerRSO-2405DZ
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 7-Pin SIP Module Tube

Descriptions

Descriptions of Recom Power RS3-1215D provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: +/-15; mA. Out: +/-100
RS3-S Series 3 W -15/15 V Dual Output Through Hole DC/DC Converter - SIP-8
DC/DC CONVERTER, 3W, DUAL, 2:1, 15V; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:9V to 18V; Power Rating:3W; Output Voltage:15V; Output Current:100mA; Output Voltage 2:-15V; Output Current 2:100mA; Approval Bodies:EN; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; Input Voltage Max:18V; Input Voltage Min:9V
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 100 / Output Voltage 2 V = -15 / Output Current 2 mA = 100 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 50 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 3303000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004215