Torex XP162A11C0PR-G

Transistor MOSFET P-Channel 30V 2.5A 3-Pin SOT-89 T/R
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XP162A11C0PR-G.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-60.83%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXMN3A01ZTA
Trans MOSFET N-CH 30V 3.3A Automotive 4-Pin(3+Tab) SOT-89 T/R
P-Channel 30 V 250 mA 1.4 Ohm 150 mW Surface Mount Small Signal MOSFET - SOT-416
1W(Ta) 20V 2.3V@ 15¦ÌA 5.6nC@ 5 V 1N 60V 60m¦¸@ 3.2A,10V 657pF@25V SOT-89-3 4.5mm*2.5mm*1.5mm
N-CHannel 60 V 300 mO 500 mW Surface Mount Power Mosfet - MPT-3
Single N-Channel 500 mW 60 V 0.45 Ohm Surface Mount MosFet - SC-62
Diodes Inc.BST52TA
BST52 Series 80 V 500 mA NPN Silicon Planar Darlington Transistor - SOT-89-3

Descriptions

Descriptions of Torex XP162A11C0PR-G provided by its distributors.

Transistor MOSFET P-Channel 30V 2.5A 3-Pin SOT-89 T/R
Mosfet, P-Ch, 30V, 2.5A, Sot-89 Rohs Compliant: Yes |Torex XP162A11C0PR-G
2W(Ta) 20V 1P 30V 150m¦¸@ 1.5A,10V 2.5A 280pF@10V SOT-89
Power Field-Effect Transistor, 2.5A I(D), 30V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2.5 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 280 / Gate-Source Voltage V = 20 / Fall Time ns = 35 / Rise Time ns = 30 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 10 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM