Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BST52TA

BST52 Series 80 V 500 mA NPN Silicon Planar Darlington Transistor - SOT-89-3
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BST52TA.

Newark

Datasheet6 pages14 years ago
Datasheet1 page19 years ago

IHS

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. BST52TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.BCV49TA
BCV49 Series NPN 60 V 500 mA 1 W Darlington Transistor - SOT-89
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BCX5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
Diodes Inc.BCX56TA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-89, Surface Mount
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
80V 2W 180@500mA,3V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of Diodes Inc. BST52TA provided by its distributors.

BST52 Series 80 V 500 mA NPN Silicon Planar Darlington Transistor - SOT-89-3
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
DiodesZetex Darlington Transistor, NPN, 500mA, SOT-89, SMD, 3-Pin
Trans Darlington NPN 80V 0.5A 4-Pin (3+Tab) SOT-89 T/R
DARLINGTON TRANSISTOR, NPN, SOT-89; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Power Dissipation Pd:1W; DC Collector Current:500mA; DC Current Gain hFE:2000; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Av Current Ic:500mA; Collector Emitter Voltage Vces:1.3V; Continuous Collector Current Ic Max:500mA; Current Ic @ Vce Sat:500mA; Current Ic Continuous a Max:500mA; Current Ic hFE:500mA; Full Power Rating Temperature:25°C; Hfe Min:2000; No. of Transistors:1; Package / Case:SOT-89; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Pulsed Current Icm:1.5A; Termination Type:SMD; Transistor Type:Darlington; Voltage Vcbo:90V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated