ROHM RE1E002SPTCL

ROHM P-Ch MOSFET RE1E002SP Series, Vds=30V 250mA SC-75 SMD 3-Pin
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RE1E002SPTCL.

Future Electronics

Datasheet13 pages6 years ago
Datasheet12 pages10 years ago

Newark

Inventory History

3 month trend:
-1.73%

CAD Models

Download ROHM RE1E002SPTCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ROHM RE1E002SPTCL provided by its distributors.

ROHM P-Ch MOSFET RE1E002SP Series, Vds=30V 250mA SC-75 SMD 3-Pin
P-Channel 30 V 250 mA 1.4 Ohm 150 mW Surface Mount Small Signal MOSFET - SOT-416
Trans MOSFET P-CH 30V 0.25A Automotive 3-Pin EMTF T/R
Small Signal Field-Effect Transistor, 0.25A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, -30V, -0.25A, SC-89-3;
MOSFET, P-CH, -30V, -0.25A, SC-89-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -250mA; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.9ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.5V; Power Dissipation Pd: 150mW; Transistor Case Style: SC-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE