Diodes Inc. ZXMN3A01ZTA

Trans MOSFET N-CH 30V 3.3A Automotive 4-Pin(3+Tab) SOT-89 T/R
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN3A01ZTA.

IHS

Datasheet6 pages14 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-5.91%

CAD Models

Download Diodes Inc. ZXMN3A01ZTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 600V 0.09A Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
On a Reel of 1000, N-Channel MOSFET, 3.2 A, 60 V, 4-Pin PG-SOT-89 Infineon BSS606NH6327XTSA1
Single P-Channel 250 V 12 Ohm 4.9 nC SIPMOS® Small Signal Mosfet - SOT-89
In a Pack of 100, N-Channel MOSFET, 260 mA, 240 V, 3-Pin SOT-89 Infineon BSS87H6327XTSA1
Trans MOSFET N-CH 240V 0.26A 3-Pin SOT-89 T/R
Trans MOSFET P-CH 100V 1.5A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Diodes Inc. ZXMN3A01ZTA provided by its distributors.

Trans MOSFET N-CH 30V 3.3A Automotive 4-Pin(3+Tab) SOT-89 T/R
N-Channel 30 V 120 mOhm SMT Enhancement Mode Mosfet - SOT-89
Mosfet, N-Ch, 30V, 3.3A, Sot-89 Rohs Compliant: Yes |Diodes Inc. ZXMN3A01ZTA
N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
MOSFET 30V N-Ch ENH Mode 120mOhm 10VGS 3.3A
DiodesZetex NMOS, Vds=30 V, 3.3 A, SOT-89, , 3
Small Signal Field-Effect Transistor, 3.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated