Infineon BSS606NH6327XTSA1

On a Reel of 1000, N-Channel MOSFET, 3.2 A, 60 V, 4-Pin PG-SOT-89 Infineon BSS606NH6327XTSA1
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS606NH6327XTSA1.

IHS

Datasheet9 pages13 years ago

Burklin Elektronik

Inventory History

3 month trend:
+52.74%

CAD Models

Download Infineon BSS606NH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-12
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

In a Pack of 100, N-Channel MOSFET, 260 mA, 240 V, 3-Pin SOT-89 Infineon BSS87H6327XTSA1
Single P-Channel 250 V 12 Ohm 4.9 nC SIPMOS® Small Signal Mosfet - SOT-89
Trans MOSFET N-CH 600V 0.09A Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZXMN3A01ZTA
Trans MOSFET N-CH 30V 3.3A Automotive 4-Pin(3+Tab) SOT-89 T/R
Trans MOSFET N-CH 240V 0.26A 3-Pin SOT-89 T/R
Trans MOSFET P-CH 100V 1.5A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Infineon BSS606NH6327XTSA1 provided by its distributors.

On a Reel of 1000, N-Channel MOSFET, 3.2 A, 60 V, 4-Pin PG-SOT-89 Infineon BSS606NH6327XTSA1
Transistor: N-MOSFET; unipolar; 60V; 3.2A; 1W; PG-SOT89
1W(Ta) 20V 2.3V@ 15¦ÌA 5.6nC@ 5 V 1N 60V 60m¦¸@ 3.2A,10V 657pF@25V SOT-89-3 4.5mm*2.5mm*1.5mm
60V 3.2A 60m´Î@10V3.2A 1W 2.3V@15Ã×A N Channel SOT-89(SOT-89-3) MOSFETs ROHS
Mosfet, Aec-Q101, N-Ch, 60V, Sot-89; Transistor Polarity:N Channel; Continuous Drain Current Id:3.2A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.047Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Power Rohs Compliant: Yes |Infineon Technologies BSS606NH6327XTSA1
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N- and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED Lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 3.2 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 60 / Gate-Source Voltage V = 20 / Fall Time ns = 2.1 / Rise Time ns = 2.6 / Turn-OFF Delay Time ns = 13 / Turn-ON Delay Time ns = 5.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-89 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS606N
  • BSS606N H6327
  • BSS606NH6327
  • SP000691152