ROHM RJP020N06T100

N-CHannel 60 V 300 mO 500 mW Surface Mount Power Mosfet - MPT-3
$ 0.363
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RJP020N06T100.

IHS

Datasheet5 pages10 years ago

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
-14.04%

CAD Models

Download ROHM RJP020N06T100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Diodes Inc.ZXMN3A01ZTA
Trans MOSFET N-CH 30V 3.3A Automotive 4-Pin(3+Tab) SOT-89 T/R
1W(Ta) 20V 2.3V@ 15¦ÌA 5.6nC@ 5 V 1N 60V 60m¦¸@ 3.2A,10V 657pF@25V SOT-89-3 4.5mm*2.5mm*1.5mm
ON SEMICONDUCTOR PCP1402-TD-H MOSFET Transistor, N Channel, 1.2 A, 250 V, 1.8 ohm, 10 V, 3.5 V
Trans MOSFET N-CH 600V 0.09A Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
Trans MOSFET P-CH 100V 1.5A 4-Pin(3+Tab) SOT-89 T/R
Single P-Channel 250 V 12 Ohm 4.9 nC SIPMOS® Small Signal Mosfet - SOT-89

Descriptions

Descriptions of ROHM RJP020N06T100 provided by its distributors.

N-CHannel 60 V 300 mO 500 mW Surface Mount Power Mosfet - MPT-3
MOSFET,N CH,60V,2A,SOT-89; Transistor Polarity: N Channel; Continuous Drain Current Id: 2A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.165ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 4.5V; Power Dissipation Pd: 500mW; Transistor Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Id Max: 2A; Voltage Vgs Max: 12V
Mosfet,n Channel,60V,2A,sot-89; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:2A; Tensión Drenaje-Fuente Vds:60V; Resistencia De Activación Rds(On):165Mohm; Tensión Vgs De Medición Rds(On):4.5V; Núm. De Contactos:3 |Rohm RJP020N06T100

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJP020N06 T100
  • RJP020N06-T100