Torex XP151A11B0MR-G

Power Field-Effect Transistor, 1A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XP151A11B0MR-G.

IHS

Datasheet5 pages14 years ago

Inventory History

3 month trend:
-9.30%

CAD Models

Download Torex XP151A11B0MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDN352AP
P-Channel PowerTrench® MOSFET -30V, -1.3A, 180mΩ
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
onsemiNDS351N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.1A, 250mΩ
Infineon Technologies N channel HEXFET power MOSFET, 30 V, 1.2 A, SOT-23, IRLML2803TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 98Milliohms;ID -3A;Micro3;PD 1.25W;-55degc
onsemiNDS352AP
P-Channel Logic Level Enhancement Mode Field Effect Transistor -30V, -0.9A, 300mΩ

Descriptions

Descriptions of Torex XP151A11B0MR-G provided by its distributors.

Power Field-Effect Transistor, 1A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Mosfet, N-Ch, 30V, 1A, Sot-23 Rohs Compliant: Yes |Torex XP151A11B0MR-G
Trans MOSFET N-CH 30V 1A 3-Pin SOT-23 T/R
500mW(Ta) 20V 1N 30V 120m¦¸@ 500mA,10V 1A 150pF@10V SOT-23
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 170 / Gate-Source Voltage V = 20 / Fall Time ns = 45 / Rise Time ns = 15 / Turn-OFF Delay Time ns = 25 / Turn-ON Delay Time ns = 10 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM