
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC9236A30CER-G | 10,127 | 21h | |||||||||
| DigiKey | 893-XC9236A30CER-GCT-ND | 100 | 1 | Cut Tape | ||||||||
| Avnet | XC9236A30CER-G | 0 | 3K | 23h | ||||||||
| Component Stockers USA | XC9236A30CER-G | 131 | 3d | |||||||||
| UnikeyIC | XC9236A30CER-G | 100 | 5 | Tape & Reel | 20h |
Download Torex XC9236A30CER-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC9236A30CER-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: