Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1422MNR2G

Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer
$ 0.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1422MNR2G.

Upverter

Technical Drawing1 page4 years ago
Datasheet14 pages7 years ago

Master Electronics

IHS

onsemi

Farnell

Inventory History

3 month trend:
-26.48%

CAD Models

Download onsemi NCP1422MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10
NCP1589 Buck Tape & Reel (TR) e3 DC to DC switching controller 2.5mA 2.5mA 3mm 400mV

Descriptions

Descriptions of onsemi NCP1422MNR2G provided by its distributors.

Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer
Switching Regulator, Voltage-mode, 1.5A, 1200kHz Switching Freq-Max, PDSO10
NCP1422 Series 5 V 800 mA 1.2 MHz Boost SMT Switching Regulator - DFN-10
Conv DC-DC 1V to 5V Synchronous Step Up Single-Out 1.5V to 5V 0.8A 10-Pin DFN EP T/R
DC/DC CONV, BOOST, 1.2MHZ, DFN-10; Topology: Boost (Step Up); Input Voltage Min: 1V; Input Voltage Max: 5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DFN; No. of Pins: 10Pins; Output Current: 800mA; Output Voltage Mi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1422MNR2G.