Texas Instruments TPS61070DDCR

Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61070DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet11 pages21 years ago

Farnell

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
+332%

CAD Models

Download Texas Instruments TPS61070DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.614
$ 0.647
Stock
2,476,044
739,096
Authorized Distributors
5
0
Case/Package
SOT
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
900 mV
900 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.8 V
-
Max Output Voltage
5.5 V
-
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61070DDCR.

Related Parts

Texas InstrumentsTPS61071DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS62260DDCT
2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85
Texas InstrumentsTPS562201DDCR
4.5 V to 17 V input, 2 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
Analog DevicesMAX1719EUT
SOT23, Switched-Capacitor Voltage Inverters with Shutdown | IC REG CHARG PUMP INV 25MA SOT23

Descriptions

Descriptions of Texas Instruments TPS61070DDCR provided by its distributors.

Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Yes boost converterType -40℃~+85℃@(TA) 1 Boost Adjustable 1.8V~5.5V 0.9V~5.5V 500mA 1.2MHz SOT-23-6 DC-DC Converters ROHS
Adjustable, 600-mA switch, 1200-kHz boost converter in ThinSOT-23 with power-saving mode 6-SOT-23-THIN -40 to 125
90 PERCENT EFFICIENT SYNCHRONOUS BOOST CONVERTER WITH 600-MILLI AMP SWITCH Battery Charge Controller, Voltage-mode, 0.7A, 1440kHz Switching Freq-Max, PDSO6
TPS61070 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 1.2V 1.6mm 500mA Switch 1.2MHz
Ic, Converter, Pwm Boost, Smd; Topology:Synchronous Boost (Step Up); Input Voltage Min:900Mv; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:600Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61070DDCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61070DDCR .
  • TPS61070DDCR.